• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RF-3500E9 Pocket radio FM Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic RF-3500E9-K Portable Analogue Black Radio

  • Portable Radio with handle
  • Analogue tuner [FM/MW/LW/KW]
  • Sound selector switch via buttons or rotary knob
  • Extra large frequency display
  • Headphone output (3.5 mm)
  • Mains or battery operation

Technical specifications

Product type

Pocket radio

Tuner

FM

Dim

(W x H x D) 244 x 142 x 92 mm

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (included)

4 x Size C battery (optional)

Factory colour

Black

Width

244 mm

Height

142 mm

Depth

92 mm

Weight

94 g

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 1644251 Panasonic RF-3500E9 Pocket radio FM Black

Description

With analogue tuner, FM, MW, KW, LW, large 10 cm speaker and Sound selector switch.

This text is machine translated.