• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RF-D100BTEGT Desk radio FM, DAB+ AUX, Bluetooth, DAB+, FM Alarm clock Silver, Brown

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Desk radio

Tuner

FM

DAB+

hifi functions

AUX

Bluetooth

DAB+

FM

Features

Alarm clock

Station memory

5

Dim

(W x H x D) 317 x 110 x 141 mm

Interfaces (output)

Headphone jack (3.5 mm)

Audio line out

Power supply (LOV)

mains-powered

battery-powered

Factory colour

Silver

Brown

Width

317 mm

Height

110 mm

Depth

141 mm

Weight

2.1 kg

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866103 Panasonic RF-D100BTEGT Desk radio FM, DAB+ AUX, Bluetooth, DAB+, FM Alarm clock Silver, Brown

More interesting products

(*All information is plus legal VAT)