• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RF12 Reflector RF12 1 pc(s)

Image similar
Product type
Reflector
Type
RF12
Content
1 pc(s)
Length
30 mm
Width
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

24 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 283.00)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reflector

Type

RF12

Content

1 pc(s)

Length

30 mm

Width

25 mm

Height

0.7 mm

Compatible with (details)

Panasonic CX400

Type

Reflection Film

Type

RF 12

Ambient temperature

-25 - +55 °C

Documents & Downloads

Datasheet

Datasheet 1429270 Panasonic RF12 Reflector RF12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429270 Panasonic RF12 Reflector RF12 1 pc(s)

Description

Reflective tape for opto sensors of the CX series 400.

This text is machine translated.

Hints

When cutting the tape will reduce the range. get along

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)