• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ST4-A1-J02V

Image similar
Product type
Safety light barrier
Length
28 mm
Height
31 mm
Type
ST4-A1-J02V
Range of uses
PPE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Smallest detectable object: Ø 9 mm
  • Transmitter diode Infrared LED (870 nm)
  • Safety category: EN 61496-1/2 (Type 4)/ISO 13849-1 (Category 4, PLe)/IEC 61508-1 to 7 (SIL3)
  • Connection: cable with connector/0.2 m
  • Type (misc.): Safety light barrier
  • Power consumption: (sensor head) Transmitter (max.) 11 mA/receiver (max.) 9 mA
  • Certification: CE/TÜV
Product type

Safety light barrier

Type

ST4-A1-J02V

Range of uses

PPE

Max. current consumption

11 mA

Smallest detectable object size (diameter)

9 mm

Connector

Connector

Cable length

0.2 m

Transmitter type

LED IR

Wavelength

870 nm

Range (min.)

0.1 m

Range (max.)

15 m

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Rays

1

Content

1 pc(s)

IP67

Length

28 mm

Width

14 mm

Height

31 mm

Dim

(L x W x H) 28 x 14 x 31 mm

Min. temperature

-10 °C

Max. temperature

+55 °C

Documents & Downloads

Datasheet

Datasheet 507106 Panasonic ST4-A1-J02V

User & Safety Instructions

User & Safety Instructions 507106 Panasonic ST4-A1-J02V

Description

The single beam safety light barrier ST4 are the sensor heads (transmitter and receiver) bauklein and from the control unit. Thus, the device in safety-related applications with unusual danger areas (very small openings, irregular shapes, a lack of space, obstacles). The range is at least 15m. With potentiometer for transmission power setting. Cascading (series circuit) up to 6 systems. Two-color (red/green) LED display to the beam interruption display, as well as for function control during operation to the beam alignment during installation. Different muting functions. The power is supplied via the control unit.
Application: danger spots security (e.g. at a press, in the handling of a machine, an assembly station), door safeguard, access control (e.g. a robot cell or a mounting area).

This text is machine translated.

Scope of delivery

  • 1 transmitter unit
  • 1 receiver unit.

More interesting products

(*All information is plus legal VAT)