• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Tantalum capacitor SMD 220 µF 10 V 20 % (L x W) 7.3 mm x 4.3 mm 25 pc(s)

Image similar
Product type
Tantalum capacitor
Type
SMD
Type
2917
Capacity (elec.)
220 µF
Nominal voltage
10 V
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tantalum capacitor

Type

SMD

Type

2917

Capacity (elec.)

220 µF

Nominal voltage

10 V

Tolerance ±

20 %

Material

Polymer

Length

7.3 mm

Width

4.3 mm

Min. temperature

-55 °C

Max. temperature

+105 °C

Content

25 pc(s)

Dim

(L x W) 7.3 mm x 4.3 mm

Documents & Downloads

Datasheet

Datasheet 2858669 Panasonic Tantalum capacitor SMD 220 µF 10 V 20 % (L x W) 7.3 mm x 4.3 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2858669 Panasonic Tantalum capacitor SMD 220 µF 10 V 20 % (L x W) 7.3 mm x 4.3 mm 25 pc(s)

Description

this an historic product which is not available, thus not updated anymore