Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

    € 0.00 Taxes included
  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Services
    • Direct order
      Newsletter
      Guide
      Helpdesk

      All Services

  • Offers %
    • Conrad Sale
      Marken Duell
      Molex
      Samsung
      HP
      Fluke
      Makita
      Homematic
  • Log out
Conrad
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Frequently Bought Together
  • Accessories
Start
Multimedia TV & Video TV & Portable TV Sets TVs

Panasonic TB-55W61AEZ LED TV 139 cm 55 inch EEC E (A - G) UHD, Smart TV, DVB-S2, DVB-C, DVB-T, DVB-T2, CI+, Wi-Fi Black

EAN:
Part number:
Item no:
A 55-inch Panasonic LED TV with 4K color engine, Dolby Vision Atmos, and Game Mode Plus. Highlighting TiVo integration.
A 55-inch Panasonic LED TV with 4K color engine, Dolby Vision Atmos, and Game Mode Plus. Highlighting TiVo integration.
A flat-screen TV with a black frame and a central stand, displaying a blank screen.
A sleek, modern TV displays vibrant, colorful waves and is labeled '4K LED' in the corner, suggesting high-definition quality.
A TV displaying a streaming interface with a movie titled 'The Pillagers' and various app icons like Netflix, YouTube, and Disney+.
Side view of a slim, modern flat-screen TV showing its sleek, thin profile on a stand against a white background.
Side view of a thin, black flat-screen monitor on a stand, showing its slim profile.
A flat screen TV viewed from the back, showing its stand and connection ports.
Back view of a TV showing a panel with HDMI and USB ports.
1/8
Panasonic
Energy efficiency class E (A - G)Product data sheet
Datasheet (PDF)
Deutsch (Deutschland)
Unavailable

Online available
Sales and shipping:
Conrad Electronic Terms & Conditions

Total (€ 715.00 / piece)
€715.00
incl. VAT 
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Scope of delivery
  • Frequently Bought Together
  • Accessories

55"/139 cm 4K Smart LED-LCD-TV TIVO

  • Screen size diagonal: 139 cm (55 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-S2, DVB-C (cable), DVB-T (aerial), DVB-T2 (aerial)
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 60 Hz
  • Recording function: None
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Features

HDR

Ultra HD

Smart TV

CI+

Amazon Alexa compatibility

Dolby Vision™ support

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-S2

DVB-C (cable)

DVB-T (aerial)

DVB-T2 (aerial)

Network/internet function

Smart TV

Amazon Alexa

Miracast

Apps

Bluetooth®

LAN

WiFi

Hbb TV

Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

2 x

Audio power (max.)

20 W (10 W x 2)

Recording function

None

Image format

16:9

Display technology

LCD

200 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

1233 mm

Height

770 mm

Depth

235 mm

Height (without base)

712 mm

Device depth (without stand)

97 mm

Weight

17 kg

Weight, information

with base

Power supply (details)

AC 220 – 240 V, 50/60 Hz

E (A - G)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

139 cm

Screen size diagonal (inches)

55 inch

Standby consumption

0.5 W

Dim

(W x H x D) 1233 x 770 x 235 mm

Display size

51 inch - 55 inch

Screen size diagonal (inches)

55 inch

Alexa

Google Home

Product type

LED TV

Documents & Downloads

Datasheet

Deutsch (Deutschland)

Datasheet 3450204 Panasonic TB-55W61AEZ LED TV 139 cm 55 inch EEC E (A - G) UHD, Smart TV, DVB-S2, DVB-C, DVB-T, DVB-T2, CI+, Wi-Fi Black

User & Safety Instructions

User & Safety Instructions 3450204 Panasonic TB-55W61AEZ LED TV 139 cm 55 inch EEC E (A - G) UHD, Smart TV, DVB-S2, DVB-C, DVB-T, DVB-T2, CI+, Wi-Fi Black

Description

The new Panasonic Smart TVs powered by TiVo: The W61A series by Panasonic is one of the first TV models with TiVo operating system. The modern design, an intuitive user interface and a comfortable voice control enable a quick access to all the important content apps. The powerful screen delivers sharp, high-contrast images with vibrant colors thanks to the 4K Colour Engine. The easy usability and the Bluetooth-connectivity make the TV-experience on the whole line Smart. Enjoy optimum flexibility and high comfort for an excellent television pleasure.

This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Related products can be found here

Power StripsTV Wall Mounting

Description

The new Panasonic Smart TVs powered by TiVo: The W61A series by Panasonic is one of the first TV models with TiVo operating system. The modern design, an intuitive user interface and a comfortable voice control enable a quick access to all the important content apps. The powerful screen delivers sharp, high-contrast images with vibrant colors thanks to the 4K Colour Engine. The easy usability and the Bluetooth-connectivity make the TV-experience on the whole line Smart. Enjoy optimum flexibility and high comfort for an excellent television pleasure.

This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Frequently Bought Together

(*All information is incl. VAT.)
Panasonic TB-55W61AEZ LED TV 139 cm 55 inch EEC E (A - G) UHD, Smart TV, DVB-S2, DVB-C, DVB-T, DVB-T2, CI+, Wi-Fi Black
SpeaKa Professional 2 ports HDMI splitter Aluminium casing, Ultra HD compatibility 3840 x 2160 p
Total price:
€ 754.99€ 781.99

What kind of TVs are you looking for?

  • 22" TV
  • 32" TV
  • 40" TV
  • 43" TV
  • 4K TV set
  • 55" TV
  • 65" TV
  • 75" TV
  • Android TV
  • DVB T2 TV set
  • HbbTV
  • LED TV
  • LG TV set
  • Motorhome TV set
  • OLED TV
  • Panasonic TV
  • QLED TV
  • Samsung QLED-TV
  • Samsung Smart TV
  • Samsung TV set
  • Smart TV
  • Smart TV 32"
  • Smart TV 65"
  • TV/DVD

Accessories

(*All information is incl. VAT.)

The necessary accessories are required to use the article as described.

Brennenstuhl 1506980 Surge protection in-line connector 2-piece set White

Brennenstuhl 1506980 Surge protection in-line connector 2-piece set White

Conrad Electronic

€ 16.99*
-40%
SpeaKa Professional 2 ports HDMI splitter Aluminium casing, Ultra HD compatibility 3840 x 2160 p

SpeaKa Professional 2 ports HDMI splitter Aluminium casing, Ultra HD compatibility 3840 x 2160 p

Conrad Electronic

€ 66.99
€ 39.99*
Renkforce 615B-CMB-S Surge protection power strip 6x Black PG connector 1 pc(s)

Renkforce 615B-CMB-S Surge protection power strip 6x Black PG connector 1 pc(s)

Conrad Electronic

€ 13.99*
Renkforce Socket set 4-piece Indoors 3680 W

Renkforce Socket set 4-piece Indoors 3680 W

Conrad Electronic

€ 20.99*
Renkforce 1173536 In-line socket with switch 2-pin White

Renkforce 1173536 In-line socket with switch 2-pin White

Conrad Electronic

€ 2.79*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

Product comparison
shopping list