• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic TQ2SA5 SMD relay 5 V DC 2 A 2 change-overs 1 pc(s)

1/4
Image similar
Product type
SMD relay
Coil nominal voltage
5 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
125 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • UL/CSA Limit values: 1 A/30 V/DC/0.3 A/110 V/DC/0.5 A/125 V/AC
Product type

SMD relay

Type

TQ2SA5

Coil nominal voltage

5 V DC

Min. pick-up voltage

3.75 V DC

Max. pick-up voltage

7.5 V DC

Control mode

monostable, 1 coil

Resistance (coil)

178 Ω

Contact type

2 change-overs

Contact material

AgNi+Au

Switching voltage (max.)

220 V DC

125 V AC

Switching current (max.)

2 A

Max. switching capacity

60 W

62.5 VA

Connection

SMD

Durability

1 x 108

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

9 mm

Width

14 mm

Height

5 mm

Dim

(L x W x H) 9 x 14 x 5 mm

Content

1 pc(s)

Type

monostabile

Power consumption

140 mW

Nominal voltage (details)

5 V

Switching capacity

-30 W/62.5 VA

Dielectric strength

(Contact/coil) 2500 V · (opened contacts) 1500 V

Type

TQ2SA5

Ambient temperature

-40 - +85 °C

Breaking capacity


10µA/10 mV/DC

Operating voltage

7.5 V DC

Documents & Downloads

Datasheet

Datasheet 505075 Panasonic TQ2SA5 SMD relay 5 V DC 2 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 505075 Panasonic TQ2SA5 SMD relay 5 V DC 2 A 2 change-overs 1 pc(s)

Description

Universal and very flat SMD-signal relay with high electrical strength. Application: Telecommunications, industry technology, automation, measurement, safety and medical technology.

Hints

Approvals: UL, CSA.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)