• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic USB hub Panasonic office dock

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Panasonic FZ-VEB551U USB hub

  • Connection A (or inputs):
  • Connecton B (or outputs):
  • No. of supported monitors: 3
  • Maximum resolution:
  • Key features:

Technical specifications

  • Number of VGA (D-sub) Connections : 1
  • Number of serial connections : 1
  • Ethernet/LAN : Yes
  • Number of Ethernet LAN connections (RJ-45) : 1
  • Product Color : Black
  • Built-in card reader : No.
  • Number of USB 2.0 connections : 2
  • Ethernet LAN data transfer rates : 10,100,1000 Mbit/s.
  • USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 2
  • Number of HDMI connections : 2
  • HDMI version : 2.0
  • Width 397 mm
  • Depth: 296 mm
  • Height : 68 mm
  • Weight: 2.5 kg
  • Goods tariff number (HS) : 84733020
Product type

USB hub

Interfaces

VGA

Suitable for

Notebook

Supported monitors

3

Cable length

0 cm

Factory colour

Black

Width

100 mm

Height

50 mm

Depth

150 mm

Weight

3200 g

Dim

(W x H x D) 100 x 50 x 150 mm

Screen size diagonal (inches)

1 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732921 Panasonic USB hub Panasonic office dock

Description

Panasonic FZ-VEB551U – port replicator - VGA – for Toughbook 55

This text is machine translated.