• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit Electrical Tape ST14-075-60BK Electrical tape Black (L x W) 18.29 m x 1.91 mm 18.26 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.22)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Insulating tape, 19.05 x 0.18 mm, PVC, black, 18.29 m, ST14-075-60BK

  • Black
  • (L x W) 18.29 m x 1.91 mm
  • Anti-corrosive

Technical specifications

Product type

Electrical tape

Adhesive tape features

Anti-corrosive

Length

18.29 m

Width

1.91 mm

Max. temperature

80 °C

Min. temperature

-10 °C

Factory colour

Black

Carrier material

PVC

Type

Electrical Tape

Content

18.26 m

Dim

(L x W) 18.29 m x 1.91 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478483 Panduit Electrical Tape ST14-075-60BK Electrical tape Black (L x W) 18.29 m x 1.91 mm 18.26 m

Information

Information 3478483 Panduit Electrical Tape ST14-075-60BK Electrical tape Black (L x W) 18.29 m x 1.91 mm 18.26 m

Description

Insulation tape, ST14-075-60BK, Panduit The all-purpose PVC electrical tape has a non-corrosive and pressure sensitive adhesive that eliminates the need for heat, moisture or other catalysts during application. Its high elongation provides excellent adjustment properties. Features * Non-corrosive adhesive * Pressure sensitive adhesive * High length * Packed in cellophane

This text is machine translated.

More interesting products

(*All information is plus legal VAT)