• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit IT9100-C0 IT9100-C0 Cable tie 358 mm 8.90 mm Black UV-proof 1 pc(s)

1/2
Product type
Cable tie
Content
1 pc(s)
Cable tie length
358 mm
Cable tie width
8.90 mm
Cable tie features
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

716 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV-resistant in-line cable tie, toothed on outside

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

358 mm

Cable tie width

8.90 mm

Cable tie features

UV-proof

Gearing

Outside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

103 mm

Manufacturer part #

IT9100-C0

Minimum holding force

552 N

Type

IT9100-C0

Documents & Downloads

Datasheet

Datasheet 1317540 Panduit IT9100-C0 IT9100-C0 Cable tie 358 mm 8.90 mm Black UV-proof 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1317540 Panduit IT9100-C0 IT9100-C0 Cable tie 358 mm 8.90 mm Black UV-proof 1 pc(s)

Information

Information 1317540 Panduit IT9100-C0 IT9100-C0 Cable tie 358 mm 8.90 mm Black UV-proof 1 pc(s)

Description

Suitable for indoor and outdoor applications. Cable ties with parallel input-threading as in the case of a belt (180° Introduction). The flat head prevents it from being caught and significantly reduces the total size of the bundle. The Parallel Input avoids the contact with sharp edges and thus protects the processor.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)