
Highlights & Details
Cable ties
Technical specifications
- Dim
(L x W) 142 mm x 3.60 mm
- Product type
Cable tie
- Content
1000 pc(s)
- Factory colour
Black
- Cable tie length
142 mm
- Cable tie width
3.60 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
45 mm
- Manufacturer part #
PLT1.5I-M0
- Material (details)
Polyamide 66
- Minimum holding force
175 N
- Width
3.60 mm
- Length
142 mm
- Type
PLT1.5I-M0
- Features
UV-resistant
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543463 Panduit PLT1.5I-M0 PLT1.5I-M0 Cable tie 142 mm 3.60 mm Black 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 543463 Panduit PLT1.5I-M0 PLT1.5I-M0 Cable tie 142 mm 3.60 mm Black 1000 pc(s)
Information
Information 543463 Panduit PLT1.5I-M0 PLT1.5I-M0 Cable tie 142 mm 3.60 mm Black 1000 pc(s)






















