
Highlights & Details
Cable Ties
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
246 mm
- Cable tie width
3.70 mm
- Cable tie features
UV-proof
Weatherproof
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
63 mm
- Manufacturer part #
PLT2.5I-C0
- Material (details)
Polyamide 66
- Minimum holding force
178 N
- Type
PLT2.5I-C0
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317659 Panduit PLT2.5I-C0 PLT2.5I-C0 Cable tie 246 mm 3.70 mm Black UV-proof, Weatherproof 100 pc(s)
Information
Information 1317659 Panduit PLT2.5I-C0 PLT2.5I-C0 Cable tie 246 mm 3.70 mm Black UV-proof, Weatherproof 100 pc(s)
Information 1317659 Panduit PLT2.5I-C0 PLT2.5I-C0 Cable tie 246 mm 3.70 mm Black UV-proof, Weatherproof 100 pc(s)






















