User & Safety Instructions 3795884 Panduit PRT12EH-C PRT12EH-C Cable tie 2.2 mm White 100 pc(s)
Description
Pan-Ty cable ties made of polyamide 6.6 are suitable for indoor and outdoor use, depending on the material version. The one-piece design ensures a consistent and robust bonding quality and, thanks to the high degree of precision during the manufacturing process, enables an excellent quality to meet the requirements of the industry. The cable ties can be processed quickly and safely, prevents the user from getting tired, contributes to the reduction of mounting costs and thereby increases the quality and work process. The cable ties are available in a variety of material classifications of polyamide 6.6 as well as in different colors or even designs, in order to be able to offer a solution for almost every requirement. Panduit offers a wide range of options, whether standard, robust or as a special version. Numerous approvals such as UL or CSA and a wide range of temperature ranges are also available for every requirement. The Pan-Ty cable ties are available in different sizes and packaging units.
This text is machine translated.
Description
Pan-Ty cable ties made of polyamide 6.6 are suitable for indoor and outdoor use, depending on the material version. The one-piece design ensures a consistent and robust bonding quality and, thanks to the high degree of precision during the manufacturing process, enables an excellent quality to meet the requirements of the industry. The cable ties can be processed quickly and safely, prevents the user from getting tired, contributes to the reduction of mounting costs and thereby increases the quality and work process. The cable ties are available in a variety of material classifications of polyamide 6.6 as well as in different colors or even designs, in order to be able to offer a solution for almost every requirement. Panduit offers a wide range of options, whether standard, robust or as a special version. Numerous approvals such as UL or CSA and a wide range of temperature ranges are also available for every requirement. The Pan-Ty cable ties are available in different sizes and packaging units.