• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit VS-AVT-CABLE-30 VeriSafe 1.0 VS-AVT-CABLE-30 replacement cable System cable 1 pc(s)

Product type
System cable
Content
1 pc(s)
Cable length
9.1 m
UKCA
not relevant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable length (foot): 30 feet
  • Cable length (m) 9.1 m
  • For use with: VeriSafe AVT
  • Application: Connection of VeriSafe AVT device components
Product type

System cable

Content

1 pc(s)

Cable length

9.1 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558092 Panduit VS-AVT-CABLE-30 VeriSafe 1.0 VS-AVT-CABLE-30 replacement cable System cable 1 pc(s)

Description

Protect your team with our system cable. Simply connect it to your mains and check before starting work whether it is voltage-free.

System cable, VS-AVT-CABLE-30, Panduit AVT system cable for use with the VeriSafe AVT device. The cable length is 9.1 m.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?