• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit VS2-AVT-1PF-16 VeriSafe 2.0 AVT 1P system cable, 16' (4.8m), battery-free display Voltage freedom tester 1000 V

1/3
Product type
Voltage freedom tester
Nominal voltage
1000 V
Operating voltage
24 V DC
Content
1 pc(s)
Cable length
4.88 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable length (foot): 16 feet
  • Cable length (m) 4.88 m
  • Max. VOLTAGE (V AC) 1000 V/AC
  • Max. VOLTAGE (V DC) 1000 V/DC
  • Max. Voltage (V) 1000 V
  • Fulfilled standards: UL 1436, UL 508, CSA-C22.2 No. 14, CAN/CSA-C22 No.160, CAN/CSA-C22.2 No.107.1, IEC/UL/CSA C22.2 No. 61010-1, IEC/UL.CSA C22.2 No. 61010-2-030, IEC 61508-1, -2 and -3 (SIL rating)
  • For use with: 1-phase AC systems, DC systems
  • Power supply 12-24 VDC, POE*
  • Network-compatible: Yes
  • Maximum operating temperature (°C): 60°C.
  • Min Operating temperature (°C): --25°C.
  • Max. Storage temperature (°C): 85°C.
  • Min Storage temperature (°C): -45°C.
Nominal voltage

1000 V

Product type

Voltage freedom tester

Operating voltage

24 V DC

Content

1 pc(s)

Cable length

4.88 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558112 Panduit VS2-AVT-1PF-16 VeriSafe 2.0 AVT 1P system cable, 16' (4.8m), battery-free display Voltage freedom tester 1000 V

Description

With advanced voltage detection and testing, our voltage-free testers ensure that your devices are voltage free before maintenance and thus protect your employees.

The VS2-AVT-1PF-16 VeriSafe 2.0 voltage tester is a fixed voltage tester for use in single-phase AC or DC systems up to 1,000 V. Activation of VeriSafe prior to opening the control cabinet will perform a de-energized test that will help prevent potential exposure to electrical hazards.

This text is machine translated.

Scope of delivery

  • Separating module
  • System cable 4.8 m
  • 3 m sensor cable
  • Labels and display module
  • Voltage tester
  • VS2-AVT-1PF-16

What kind of Distribution Cabinet Accessories are you looking for?