• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit VS2-AVT-3IB VeriSafe 2.0 AVT battery module, front panel with 3 phase Display module 1 pc(s)

1/3
Product type
Display module
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fulfilled standards: UL 1436, UL 508, CSA-C22.2 No. 14, CAN/CSA-C22 No.160, CAN/CSA-C22.2 No.107.1, IEC/UL/CSA C22.2 No. 61010-1, IEC/UL.CSA C22.2 No. 61010-2-030, IEC 61508-1, -2 and -3 (SIL rating)
  • For use with: VeriSafe 2.0 AVT
  • Power supply: Lithium battery
  • Phase: 3-phase
Product type

Display module

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558096 Panduit VS2-AVT-3IB VeriSafe 2.0 AVT battery module, front panel with 3 phase Display module 1 pc(s)

Description

Our display module is an additional pair of eyes and ears that ensure the safety of your team and clearly visualizes energy status. It increases safety and efficiency in electrical environments.

VeriSafe 2.0 AVT battery version Display module, three-phase front panel, display module only (battery and system cable sold separately).

This text is machine translated.

Scope of delivery

  • Lithium battery and system cable not included
  • Please order separately
  • Display module
  • VS2-AVT-3IB

What kind of Distribution Cabinet Accessories are you looking for?