Fulfilled standards: UL 1436, UL 508, CSA-C22.2 No. 14, CAN/CSA-C22 No.160, CAN/CSA-C22.2 No.107.1, IEC/UL/CSA C22.2 No. 61010-1, IEC/UL.CSA C22.2 No. 61010-2-030, IEC 61508-1, -2 and -3 (SIL rating)
For use with: VeriSafe 2.0 AVT
Power supply 12-24 VDC
Phase: 3-phase
Product type
Display module
Operating voltage
24 V DC
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558099 Panduit VS2-AVT-3IF VeriSafe2.0 AVT battery-free module, front panel with 3 phases Display module 1 pc(s)
Description
Our display module is an additional pair of eyes and ears that ensure the safety of your team and clearly visualizes energy status. It increases safety and efficiency in electrical environments.
VeriSafe 2.0 AVT battery-free display module, three-phase front panel, display module only (system cable sold separately).
Our display module is an additional pair of eyes and ears that ensure the safety of your team and clearly visualizes energy status. It increases safety and efficiency in electrical environments.
VeriSafe 2.0 AVT battery-free display module, three-phase front panel, display module only (system cable sold separately).
This text is machine translated.
Scope of delivery
System cable not included
Please order separately
Display module
VS2-AVT-3IF
What kind of Distribution Cabinet Accessories are you looking for?