• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass 2-in-1 Essentials Bundle Glass screen protector Apple IPhone 18 Pro 1 pc(s) PG19489

1/10
Product type
Glass screen protector
Compatible with
IPhone 18 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass 2-in-1 Essentials Bundle Glass screen protector

  • Reliably protects the display against scratches, impacts and the loads used in everyday life
  • EasyAlign mounting frame enables a fast, precise and bubble-free attachment
  • Including PanzerGlass hops camera lens protection
  • Case-friendly design for high sleeve compatibility
  • Suitable for Apple iPhone 18 Pro

Technical specifications

Product type

Glass screen protector

Compatible with

IPhone 18 Pro

Suitable for

iPhone

Compatible with

Apple

Type

Retail

Material (details)

Glass;Plastic

Content

1 pc(s)

Factory colour

Transparent

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3833421 PanzerGlass 2-in-1 Essentials Bundle Glass screen protector Apple IPhone 18 Pro 1 pc(s) PG19489

User & Safety Instructions

User & Safety Instructions 3833421 PanzerGlass 2-in-1 Essentials Bundle Glass screen protector Apple IPhone 18 Pro 1 pc(s) PG19489

Description

Protect your iPhone display and camera with the PanzerGlass 2-in-1 Essentials bundle. The set combines a resistant display protection glass with a high-quality camera lens protection and ensures a quick and precise mounting thanks to EasyAligner.

This text is machine translated.

Scope of delivery

  • PanzerGlass 2-in-1 Essentials bundle
  • EasyAligner mounting frame.

Hints

The smartphone shown is not included.