• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass 2684 Glass screen protector Apple IPhone SE (2nd Gen, 2022), IPhone SE (2nd Gen, 2020), iPhone 8, iPhone 7,

1/2
Product type
Glass screen protector
Compatible with
IPhone SE (2nd Gen, 2022)
IPhone SE (2nd Gen, 2020)
iPhone 8
iPhone 7
IPhone 6
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PanzerGlass 2684 Glass screen protector

  • Crystal clear display protectionOptimum protection against scratches, dirt and impacts3D-Touch enabledOlephobe surfaceAnti-bacterial, Anti-fingerprintRounded edges for a pleasant feelEasy bubble-free installationPanzerGlass in super+ qualitySuitable for Apple iPhone 6/7/8/SE (2020/2022)

Technical specifications

Product type

Glass screen protector

Compatible with

IPhone SE (2nd Gen, 2022)

IPhone SE (2nd Gen, 2020)

iPhone 8

iPhone 7

IPhone 6

Suitable for

iPhone

Compatible with

Apple

Suitable for

11,9 cm (4,7")

Features

Anti-fingerprint

antibacterical

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Weight

0.051 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730292 PanzerGlass 2684 Glass screen protector Apple IPhone SE (2nd Gen, 2022), IPhone SE (2nd Gen, 2020), iPhone 8, iPhone 7,

Description

The ultimate screen protection for smartphones and tablets.PanzerGlass is a thin and splinter proof display protection. It was specially developed to protect smartphones and tablets against daily usage. As the protective glass is made up of several layers, it has a 9x higher resistance than ordinary glass. In addition, the Super+ PanzerGlass measures a strength of 7.0 on the Mohs scale and is thus 20% stronger than the normal PanzerGlass.

This text is machine translated.

Scope of delivery

  • PanzerGlass for Apple iPhone 6/7/8/SE (2020/2022)
  • Wet wipe
  • Micro fiber cloth
  • Dust remover sticker.

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)