Full-screen display protection and camera lens protection
Optimum protection against scratches, dirt and impacts
Oleophobic surface
Anti-bacterial, Anti-fingerprint
Easy bubble-free installation
Suitable for Apple iPhone 16 Pro
Technical specifications
Product type
Glass screen protector
Compatible with
iPhone 16 Pro
Suitable for
iPhone
Compatible with
Apple
Features
Anti-fingerprint
Material (details)
Glass
Content
1 Set
Factory colour
Transparent
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808508 PanzerGlass 2in1 Protection Glass screen protector Apple iPhone 16 Pro 1 Set Anti-fingerprint B2862+1284
Description
Love your camera? Do you love your screen? Then this 2-in-1 protective package from PanzerGlass is just what you need. With that Hoops camera protection and that Ultra-Wide Fit Display protection protects the display and camera lenses of your mobile phone against scratches of sharp edges, against falls on hard stone sidewalks and against other dangers of daily life. With 3x better scratch-resistance, impressive shock resistance and Hohem fall protection, this display protection is harder than hard. As an additional bonus it has a wipe-proof coating, which reduces fingerprints and grease. And that Hoops Camera Protection? Well, it's as strong as it can, and protects your lenses from scratches and cracks that would leave lasting scars on all future photos.Also, the installation is easy. Simply press the protection for the camera lens and use the included EasyAligner to mount the screen protection.
This text is machine translated.
Scope of delivery
PanzerGlass ultra-wide fit display protection
PanzerGlass hops camera lens protection.
Hints
The smartphone shown is not included.
Description
Love your camera? Do you love your screen? Then this 2-in-1 protective package from PanzerGlass is just what you need. With that Hoops camera protection and that Ultra-Wide Fit Display protection protects the display and camera lenses of your mobile phone against scratches of sharp edges, against falls on hard stone sidewalks and against other dangers of daily life. With 3x better scratch-resistance, impressive shock resistance and Hohem fall protection, this display protection is harder than hard. As an additional bonus it has a wipe-proof coating, which reduces fingerprints and grease. And that Hoops Camera Protection? Well, it's as strong as it can, and protects your lenses from scratches and cracks that would leave lasting scars on all future photos.Also, the installation is easy. Simply press the protection for the camera lens and use the included EasyAligner to mount the screen protection.
This text is machine translated.
Scope of delivery
PanzerGlass ultra-wide fit display protection
PanzerGlass hops camera lens protection.
Hints
The smartphone shown is not included.
What kind of Screen protector are you looking for?