• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass 7227 Glass screen protector Samsung Galaxy XCover Pro 1 pc(s) Anti-fingerprint, antibacterical 7227

1/2
Product type
Glass screen protector
Compatible with
Galaxy XCover Pro
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PanzerGlass 7227 Glass screen protector

  • Full-screen display protectionOptimum protection against scratches, dirt and impactsEasy to protect from protective sleeves3D-Touch enabledOlephobe surfaceAnti-bacterial, Anti-fingerprintRounded edges for a pleasant feelEasy bubble-free installationPanzerGlass in super+ qualitySuitable for Samsung Galaxy Xcover Pro

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy XCover Pro

Suitable for

Smartphone

Compatible with

Samsung

Suitable for

16 cm (6,3")

Features

Anti-fingerprint

antibacterical

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730306 PanzerGlass 7227 Glass screen protector Samsung Galaxy XCover Pro 1 pc(s) Anti-fingerprint, antibacterical 7227

Description

The ultimate screen protection for smartphones and tablets.PanzerGlass is a thin and splinter proof display protection. It was specially developed to protect smartphones and tablets against daily usage. As the protective glass is made up of several layers, it has a 9x higher resistance than ordinary glass.The PanzerGlass edge-to-edge display protection is made of flat hardened glass and covers the entire front side of the device. In addition, the Super+ PanzerGlass measures a strength of 7.0 on the Mohs scale and is thus 20% stronger than the normal PanzerGlass.

This text is machine translated.

Scope of delivery

  • PanzerGlass for Samsung Galaxy Xcover Pro
  • Wet wipe
  • Micro fiber cloth
  • Dust remover sticker.

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)