Protects against falls on rock-hard sidewalks, relentless bathroom floors and other surfaces
Protects your device from scratches, which can be caused by daily misfortunes
Tested to withstand falls from a height of up to 1.2 meters
Protects the device and at the same time provides full access to all the important device functions
Protect your device from the annoying damage caused by unskilled impacts or falls
Suitable for Samsung Galaxy S26+
Technical specifications
Product type
Back cover
Compatible with
Samsung
Compatible with
Galaxy S26+
Factory colour
Black
Material
TPU
Features
Inductive charging
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731837 PanzerGlass Back cover Samsung Galaxy S26+ Black Inductive charging CR33843
Description
Fashionably BABY!
A beautiful case for the fearless fashionable. With CARE from PanzerGlass you can bring your mobile phone to fame and glory. Unique style meets protection and personality. The high-quality sleeves are designed to complement your outfit, extend the limits of protective mobile phone cases while keeping you fashionable at the same time. Care by PanzerGlass underlines your unique style and ensures that you stand out with every look. The sleek design and soft handle provide the perfect balance between simple aesthetics and comfort, so you can keep your device in your hand with pleasure. Improved camera protection means that you can protect your memories without compromising style. Enjoy connectivity with all your MagSafe accessories so your device is always charged and ready to use.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass TPU case
Hints
The smartphone shown is not included.
Description
Fashionably BABY!
A beautiful case for the fearless fashionable. With CARE from PanzerGlass you can bring your mobile phone to fame and glory. Unique style meets protection and personality. The high-quality sleeves are designed to complement your outfit, extend the limits of protective mobile phone cases while keeping you fashionable at the same time. Care by PanzerGlass underlines your unique style and ensures that you stand out with every look. The sleek design and soft handle provide the perfect balance between simple aesthetics and comfort, so you can keep your device in your hand with pleasure. Improved camera protection means that you can protect your memories without compromising style. Enjoy connectivity with all your MagSafe accessories so your device is always charged and ready to use.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass TPU case
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?