PanzerGlass CARE Fashion Sleeve + screen protector set
2-in-1 Protection Bundle with Case and Display protection
Slimline Design
Ultra-Wide Fit - Covers the entire front side of your smartphone in a protective way
Fall protection, scratch-proof and shock-proof
Easy to install
100% touch sensitivity
Unlimited access to all functions
Resistant to fingerprints
Compatible with protective sleeves
Compatible with ultrasound fingerprint sensor
Suitable for Samsung Galaxy A56 5G
Technical specifications
Product type
Sleeve + screen protector set
Compatible with
Samsung
Compatible with
Galaxy A56 5G
Factory colour
Transparent
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808520 PanzerGlass CARE Fashion Sleeve + screen protector set Samsung Galaxy A56 5G Transparent CRRCANUG38380
Description
Protect your mobile phone in style with the CARE by PanzerGlass fashion 2-in-1 protection bundle. Developed for all, who appreciate fashion as well as safety, this bundle provides for an optimum protection and at the same time sets a statement. The bundle contains: SAFE by PanzerGlass Screen Protector Ultra-Wide Fit: This display protection absorbs impacts and prevents scratches without impairing the clarity and touch sensitivity of your screen. The ultra-wide fit cover protects the entire front side - for a soothing feel with every touch. CARE by PanzerGlass Fashionable X-ray Case: More than only protection, this case combines a slim, transparent design with solid durability. Made from recycled materials, it lets the beauty of your phone shine through, yet offers first-class protection against everyday shocks and vibrations. Installation is simple. The display protection is supplied with an EasyAligner, which makes the installation a child's play.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass fashion 2-in-1 set
Hints
The smartphone shown is not included.
Description
Protect your mobile phone in style with the CARE by PanzerGlass fashion 2-in-1 protection bundle. Developed for all, who appreciate fashion as well as safety, this bundle provides for an optimum protection and at the same time sets a statement. The bundle contains: SAFE by PanzerGlass Screen Protector Ultra-Wide Fit: This display protection absorbs impacts and prevents scratches without impairing the clarity and touch sensitivity of your screen. The ultra-wide fit cover protects the entire front side - for a soothing feel with every touch. CARE by PanzerGlass Fashionable X-ray Case: More than only protection, this case combines a slim, transparent design with solid durability. Made from recycled materials, it lets the beauty of your phone shine through, yet offers first-class protection against everyday shocks and vibrations. Installation is simple. The display protection is supplied with an EasyAligner, which makes the installation a child's play.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass fashion 2-in-1 set
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?