• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass CARE Urban Combat Back cover Samsung Galaxy Z Fold 8 Transparent Inductive charging CR05334

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass CARE Urban Combat Back cover

  • Slim, powerful and stylish protective cover
  • With MagSafe compatible = perfectly suitable for MagSafe - for comfortable wireless charging
  • Fall protection = protects against falls on rock-hard sidewalks, intransigent bathroom floors and other surfaces that smash the devices
  • 4-fold Military Standard (MIL-STD-810H) = Tested with a drop height of 4.80 meters – or a "ICH-be-climb-or-work-on-a-scaffold-and-leave-the-device-fall" height
  • Scratch-resistant = scratch-proof: Protects your device from scratches, which can be caused by everyday failures
  • Shock-proof = Impact resistance: Keep your device from the annoying damage caused by unskilled impacts or falls
  • Longer life = Extend the life of your smartphone so you can enjoy it for longer and even share it with others when you no longer need it
  • Unlimited access to all functions = Protects the device and at the same time provides full access to all important device functions
  • Yellow resistent = A special technology provides for color resistance and prevents ugly discoloration or yellowing even when used intensively
  • Suitable for Samsung Galaxy Z Fold 8

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy Z Fold 8

Factory colour

Transparent

Material

TPU

Features

Inductive charging

US DoD Military Standards

MIL-STD-810H

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818355 PanzerGlass CARE Urban Combat Back cover Samsung Galaxy Z Fold 8 Transparent Inductive charging CR05334

Description

The top tip. The Bombshell of CARE. Designed for urban exploration and adventure. Phenomenal protection. Made of recycled plastic.
Without compromises: 1 year no yellowing. This slim, powerful and stylish protective sleeve is your perfect partner in the city. For training, running and everything, WAS is in between. No matter where, no matter on what surface - this case is made for the harshest conditions in the city. Plus, the case provides enhanced camera protection to keep your selfies and photos safe.

This text is machine translated.

Scope of delivery

  • CARE by PanzerGlass flagship case transparent urban combat.

Hints

The smartphone shown is not included.