• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass CARE Urban Explorer Back cover Samsung Galaxy S26 Transparent Inductive charging CR14939

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass CARE Urban Explorer Back cover

  • Tested to withstand falls from a height of up to 4.8 meters
  • Compatible with MagSafe for convenient wireless charging
  • Protects against falls on rock-hard sidewalks, relentless bathroom floors and other surfaces
  • Protects the device and provides full access to all device functions
  • Protects your device against scratches
  • Preserves your device from annoying damage caused by breakage
  • Suitable for Samsung Galaxy S26

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S26

Factory colour

Transparent

Material

TPU

Features

Inductive charging

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808606 PanzerGlass CARE Urban Explorer Back cover Samsung Galaxy S26 Transparent Inductive charging CR14939

Description

The Bombshell. Designed for urban exploration and adventure. Phenomenal protection. 4.8 meter drop test in all angles and corners. Made of recycled plastic. Wireless charging and MagSafe-compatible Without ifs and buts. This slim, powerful and stylish protective sleeve is your perfect partner in the city. For training, running and everything, WAS is in between. No matter where, no matter on what surface - this case is made for the harshest conditions in the city. Plus, the case provides enhanced camera protection to keep your selfies and photos safe.

This text is machine translated.

Scope of delivery

  • CARE by PanzerGlass Urban Explorer Case Qi.

Hints

The smartphone shown is not included.