• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass CARE X-Ray Back cover Google Pixel 10a Transparent Inductive charging CR88765

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass CARE X-Ray Back cover

  • Protects against falls on rock hard sidewalks, relentless bathroom floors and other surfaces that smash the devices
  • Protects your device from scratches, which can be caused by daily misfortunes
  • Tested to withstand falls from a height of up to 1.2 meters
  • Protect your device from the annoying damage caused by unskilled impacts or falls
  • Protects the device and at the same time provides full access to all the important device functions.
  • Suitable for Google Pixel 10a

Technical specifications

Product type

Back cover

Compatible with

Google

Compatible with

Pixel 10a

Factory colour

Transparent

Material

TPU

Features

Inductive charging

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808612 PanzerGlass CARE X-Ray Back cover Google Pixel 10a Transparent Inductive charging CR88765

Description

A clear decision. Let the true color of your phone shine through. Soft and slim design. Durable inside and outside. Looks just as good as it feels. Soft grip 1.2 meter crash-tested. Designed to withstand everyday falls and scratches. wireless charger; In addition, the X-Ray case offers improved protection for the camera.DARE TO CARE

This text is machine translated.

Scope of delivery

  • X-Ray PanzerGlass CARE System Case

Hints

The smartphone shown is not included.