• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Displayschutz Ultra-Wide Fit Pixel 9a Glass screen protector Google 1 pc(s) Scratch-proof 4792

1/4
Product type
Glass screen protector
Suitable for
Smartphone
Compatible with
Google
Content
1 pc(s)
Features
Scratch-proof
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PanzerGlass Displayschutz Ultra-Wide Fit Pixel 9a Glass screen protector

  • 60% recycled Glass: This screen is made from 60% recycled material
  • Ultra-Wide Fit: Covers the entire front side of your smartphone in a protective way - for a complete and clear view of the display. There is enough space for a suitable protective cover
  • Fall-safe: Keeps your smartphone safe from annoying breakage and splinter damage caused by impacts or falls on rock hard ground, which can happen every day in the event of an accident
  • Scratch-proof: Protects your device from scratches, which can be caused by everyday mistakes
  • Shock-resistant: Keep your device safe from the annoying damage caused by unskilled impacts or falls
  • The installation is super-easy – even with "two left hands"
  • Longer life: Extend the life of your smartphone so you can enjoy it for longer and even share it with others when you no longer need it
  • Feel like the original display thanks to 100% touch sensitivity
  • Antibacterial: It has been proven to eliminate up to 99.99% of the most common surface bacteria according to ISO 22196 and JIS Z 2801
  • The protective glass is so clear that you do not notice its presence, or only when your device falls to the floor and the display does not get any scratches
  • Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
  • Protects the display optimally and thereby leaves enough space for a suitable protective cover
  • Google Pixel 9a compatibility

Technical specifications

Product type

Glass screen protector

Suitable for

Smartphone

Compatible with

Google

Features

Scratch-proof

Material (details)

60% recycled glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415355 PanzerGlass Displayschutz Ultra-Wide Fit Pixel 9a Glass screen protector Google 1 pc(s) Scratch-proof 4792

Description

No matter how active you are or how hectic everyday life is, your smartphone is always with you. The PanzerGlass™ display protection ensures that it is optimally protected against cracks, scratches or breakage in hard impacts against edges or falls on the floor. Thanks to its impact-resistant and scratch-resistant glass, it offers a high degree of fall protection. The smudge-proof anti-bacterial surface coating eliminates up to 99.99% of most surface bacteria and also reduces disturbing fingerprints.

The installation usually succeeds on the first attempt, it is as simple as it is. Thanks to its self-adhesive silicone layer the protective glass can be removed and re-installed up to 200 times. From the very first moment, your smartphone is well protected and you are happy to have clicked "Add to Cart".

The Ultra Wide Fit model covers the entire front side of your smartphone for a complete and crystal clear view of the display. Thereby, it leaves enough space for a suitable protective cover. The delivery is made in an FSC® certified packaging which can be recycled.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)