• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Eyecare Glass screen protector Apple iPhone 15 1 pc(s) Blue light screen filter 2813

1/2
Product type
Glass screen protector
Compatible with
iPhone 15
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass Eyecare Glass screen protector

  • Eyecare display protection minimizes reflections from the sun, artificial lighting and reduces the strong blue light of your screen
  • Ultra-Wide Fit: Covers the entire front side of the Smartphone so that it is protected
  • Fall-safe, impact-resistant and scratch-resistant
  • Easy to install with the "EasyAligner" installation aid
  • 100% touch sensitivity
  • Diamond thickness
  • Resistant to fingerprints
  • Suitable for Apple iPhone 15

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 15

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Features

Blue light screen filter

Content

1 pc(s)

Factory colour

Yellow

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997864 PanzerGlass Eyecare Glass screen protector Apple iPhone 15 1 pc(s) Blue light screen filter 2813

Description

Anti-reflective? Yes! Anti-blue light? Yes! Scratch, impact and fall-proof? Yes! This new display protection by PanzerGlass brings the protection of the eyes and the telephone to the next level. It minimizes reflections from sun and artificial light so that you can always see WAS on your screen and reduces the strong blue light that can overstrain and fatigue the eyes. And as an additional bonus, the display protection possesses a wipe-proof coating, which reduces fingerprints and grease and enables you a clear view of your display.

And the screen protection? It is outstanding! This protection protects your phone's screen from accidental impacts, falls, and other everyday hazards. Or to put it more sustainably: It protects and extends the life of your mobile phone, thus ensuring that no new mobile phones need to be produced. Extending the life of electronic equipment is a way to work toward a more sustainable future. And to complete the whole process, this display protection is supplied in an FSC-certified packaging, which can be recycled.

The display protection is delivered with an EasyAligner, which makes the installation a child's play (seriously!). To make it even easier, a step-by-step guide and QR code are included to quickly access the online tutorial video. And remember, once the display screen is on, you'll never have to worry again that your phone will fall to the floor with the display in front. This may not happen, but if you do, you will regret that you did not click on "Add to cart".

The screen protector is Ultra-Wide Fit, which means it covers the front of your phone, providing excellent protection and a complete view of the display, while still has some space on the edges for a PanzGlass sleeve. If you want 360 degree protection for your phone, combine the display protection and cover with a PanzerGlass PicturePerfect camera protection.

This text is machine translated.

Scope of delivery

  • PanzerGlass eye-care screen protection

Hints

The smartphone shown is not included.