• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Flagship 3-in-1 Privacy Sleeve + screen protector set Apple iPhone 16 Transparent, Black B1357+P2861+1283

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass Flagship 3-in-1 Privacy Sleeve + screen protector set

  • 3-in-1 protective package with case, display protection and camera protection
  • Compatible with MagSafe
  • Made of 100% recycled plastic
  • Ultra-Wide Fit Display protection with Privacy-Filter
  • 4 times military standard (MIL-STD-810H)
  • Fall protection, scratch-proof and shock-proof
  • Easy to install thanks to EasyAligner
  • Unlimited access to all functions
  • Resistant to fingerprints
  • Suitable for Apple iPhone 16

Technical specifications

Product type

Sleeve + screen protector set

Compatible with

Apple

Compatible with

iPhone 16

Factory colour

Transparent

Black

Features

Privacy screen

Material (details)

Plastic; Glass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808507 PanzerGlass Flagship 3-in-1 Privacy Sleeve + screen protector set Apple iPhone 16 Transparent, Black B1357+P2861+1283

Description

Increase the protection of your mobile phone with the CARE by PanzerGlass flagship 3-in-1 protection bundle, which became for adventurers. This bundle contains one
Privacy Ultra-Wide Fit display protection and a Hoops camera lens protection from PanzerGlass as well as a transparent cover from CARE by PanzerGlass. This combination ensures that your device remains safe and at the same time underlines your personal style. App operating instructions are available from the URL listed in chapter “Up-to-Date operating instructions”.
MagSafe-compatible transparent case is your ultimate lifestyle companion. It offers reliable protection and a slim design, which lets your device lie comfortably in the hand.
Enjoy seamless connectivity with all your MagSafe accessories to keep your device charged and ready to use.The 60% recycled media PanzerGlass Display Protector protects your display from accidental shocks, falls, and other everyday hazards. The improved camera protection sees to it that you can keep your memories safe, without having to do without style.
But that's not all – it also protects your personal information from prying eyes with a privacy filter that makes the contents of your screen visible only to you.The installation is child's play. The display protection comes with an EasyAligner, which makes the mounting easy.

This text is machine translated.

Scope of delivery

  • Care by PanzerGlass 3-in-1 bundle
  • Urban Combat case
  • Screen Protector
  • Camera lens Protector
  • Mounting help.

Hints

The smartphone shown is not included.