• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Glass screen protector Samsung Galaxy S24 FE 1 pc(s) 7378

1/2
Product type
Glass screen protector
Compatible with
Galaxy S24 FE
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PanzerGlass Glass screen protector

  • Crystal clear display protection
  • Optimum protection against scratches, dirt and impacts
  • 3D-Touch enabled
  • Oleophobic surface
  • Easy to protect from protective sleeves
  • Rounded edges for a pleasant feel
  • Easy bubble-free installation
  • Suitable for Samsung Galaxy S24 FE

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy S24 FE

Suitable for

Smartphone

Compatible with

Samsung

Suitable for

17 cm (6,7")

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Weight

0.06

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384364 PanzerGlass Glass screen protector Samsung Galaxy S24 FE 1 pc(s) 7378

Description

The ultimate screen protection for smartphones and tablets.

PanzerGlass is a thin and splinter proof display protection. It was specially developed to protect smartphones and tablets against daily usage. As the protective glass is made up of several layers, it has a 9x higher resistance than ordinary glass.

This text is machine translated.

Scope of delivery

  • PanzerGlass ultra-wide fit
  • Wet wipe
  • Micro fiber cloth
  • Dust remover sticker.

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)