PanzerGlass PANZERGLASS - Hoops black Camera Lens Protector iPhone 17/16/16 Plus Phone camera lens protector
60% recycled glass: 60% recycled glass protection
FSC™ -certified packaging: Supplied in a box of recyclable FSC™-certified paper
Individual rings: Separate rings with a single purpose: To protect the high-tech camera lenses of your mobile phone without compromising the quality of your photos
Fall Protection: Protects against falls on rock-hard sidewalks, unyielding bathroom floors and other surfaces that smash devices
Scratch-proof: Protects your device from scratches, which can be caused by everyday mistakes
Shock-resistant: Keep your device safe from the annoying damage caused by unskilled impacts or falls
Longer life: Extend the life of your smartphone so you can enjoy it for longer and even share it with others when you no longer need it
Includes applicator: With an easy to use applicator that makes the installation as easy as child's play
Technical specifications
Product type
Phone camera lens protector
Compatible with
IPhone 17
iPhone 16
iPhone 16 Plus
Content
1 pc(s)
Factory colour
Multicolour
Weight
0
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475547 PanzerGlass PANZERGLASS - Hoops black Camera Lens Protector iPhone 17/16/16 Plus Phone camera lens protector IPhone 17,
Description
No "Oops!" With Hoops®! The Hoops® camera shield from PanzerGlass® protects your camera from accidental falls on rock-hard floors, impacts against sharp corners and the squeaking kiss of keys in your pocket. The Hoops® have a transparent frame that makes the color of your mobile phone shine through to enhance its natural appearance. The slim optical rings feature scratch and impact-resistant glass and a metal frame that protects your lenses while still looking good. And if you're worried about picture distortion, you can rest assured that the Hoops® don't compromise the clarity of your glasses or the quality of your photos - they just give you a little bit more security.
The optic rings are designed to be easy to install and fit perfectly. They are equipped with silicone adhesive at the edges and are delivered with an easy to use applicator, which simplifies the installation! And don't forget, once the Hoops® is installed, you'll never have to worry again that your phone will drop to the floor with the camera. This may not happen, but if you do, you will regret that you did not click on "Add to cart".
Hoops® protect and extend the life of your mobile phone so you can pass it on to someone who loves it as much as you do. It's the new life cycle of your phone. By extending the life of our devices, we shift the need to produce new devices. This is an opportunity to work toward a more sustainable future. Another is to use less packaging and make it more sustainable: In 2024, we reduced the amount of paper in our packaging design for PanzerGlass core products by an average of 66%* and delivered all our products in recyclable FSC™ certified packaging.
*Reduction of 2022-2024 measured by comparing selected products from the core range of PanzerGlass®.
This text is machine translated.
Description
No "Oops!" With Hoops®! The Hoops® camera shield from PanzerGlass® protects your camera from accidental falls on rock-hard floors, impacts against sharp corners and the squeaking kiss of keys in your pocket. The Hoops® have a transparent frame that makes the color of your mobile phone shine through to enhance its natural appearance. The slim optical rings feature scratch and impact-resistant glass and a metal frame that protects your lenses while still looking good. And if you're worried about picture distortion, you can rest assured that the Hoops® don't compromise the clarity of your glasses or the quality of your photos - they just give you a little bit more security.
The optic rings are designed to be easy to install and fit perfectly. They are equipped with silicone adhesive at the edges and are delivered with an easy to use applicator, which simplifies the installation! And don't forget, once the Hoops® is installed, you'll never have to worry again that your phone will drop to the floor with the camera. This may not happen, but if you do, you will regret that you did not click on "Add to cart".
Hoops® protect and extend the life of your mobile phone so you can pass it on to someone who loves it as much as you do. It's the new life cycle of your phone. By extending the life of our devices, we shift the need to produce new devices. This is an opportunity to work toward a more sustainable future. Another is to use less packaging and make it more sustainable: In 2024, we reduced the amount of paper in our packaging design for PanzerGlass core products by an average of 66%* and delivered all our products in recyclable FSC™ certified packaging.
*Reduction of 2022-2024 measured by comparing selected products from the core range of PanzerGlass®.
This text is machine translated.
What kind of Screen protector are you looking for?