• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass SAFE Glass screen protector Samsung Galaxy A17 (5G), Galaxy A17 1 pc(s) SA19343

EAN:
Part number:
Item no:
1/4
Product type
Glass screen protector
Compatible with
Galaxy A17 (5G)
Galaxy A17
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass SAFE Glass screen protector

  • Scratch-proof: Protects your device from scratches, which can be caused by everyday failures
  • Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
  • A strong glass for protecting the device from damages, which can happen through daily misfortunes
  • Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
  • Suitable for Samsung Galaxy A17/A17 5G

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy A17 (5G)

Galaxy A17

Suitable for

Smartphone

Compatible with

Samsung

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808553 PanzerGlass SAFE Glass screen protector Samsung Galaxy A17 (5G), Galaxy A17 1 pc(s) SA19343

Description

The display protection of SAFE. By PanzerGlass is real. Made to resist scratches and falls as you wander through the city and dance the night. Made from 60% recycled glass. The glass looks like a discreet airbag that protects your display without compromising the functionality and sleek design of your phone. It even has a coating that reduces greasy finger and dirt and works perfectly with the ultrasound fingerprint scanner on the screen. SAFE is something you feel. It should be simple, straightforward and suitable for everyone. Without long manuals and lengthy instructions. With the EasyAligner the installation is so easy (seriously!) that most people manage it the first time they try. And if you need help, just check out the step-by-step instructions or the QR code for the video. And remember, once the protection is on your phone, you don't have to worry about your screen falling on the asphalt in slow motion. It may never happen, but if you do, you'll regret that you didn't click "Add to cart". And if you want 360 degree protection, you can combine the display protection and cover with a SAFE. By PanzerGlass camera protection

This text is machine translated.

Scope of delivery

  • SAFE By PanzerGlass Display protection

Hints

The smartphone shown is not included.