• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Ultra-Wide Fit Glass screen protector Apple iPhone 15, iPhone 16 1 pc(s) Anti-fingerprint, Scratch-proof 286

1/4
Product type
Glass screen protector
Compatible with
iPhone 15
iPhone 16
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PanzerGlass Ultra-Wide Fit Glass screen protector

  • Crystal clear display protection
  • Optimum protection against scratches, dirt and impacts
  • 3D-Touch enabled
  • Oleophobic surface
  • Easy to protect from protective sleeves
  • Rounded edges for a pleasant feel
  • Easy bubble-free installation
  • Suitable for Apple iPhone 15 and Apple iPhone 16

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 15

iPhone 16

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Features

Anti-fingerprint

Scratch-proof

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Weight

0.08 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335047 PanzerGlass Ultra-Wide Fit Glass screen protector Apple iPhone 15, iPhone 16 1 pc(s) Anti-fingerprint, Scratch-proof 286

Description

The ultimate screen protection for smartphones and tablets.

PanzerGlass is a thin and splinter proof display protection. It was specially developed to protect smartphones and tablets against daily usage. As the protective glass is made up of several layers, it has a 9x higher resistance than ordinary glass.



This text is machine translated.

Scope of delivery

  • PanzerGlass ultra-wide fit
  • Wet wipe
  • Micro fiber cloth
  • Dust remover sticker

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)