• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Ultra-Wide Fit Glass screen protector Apple iPhone 16e, iPhone 14, IPhone 13, iPhone 11 Pro 1 pc(s) Scratch-

1/4
Product type
Glass screen protector
Compatible with
iPhone 16e
iPhone 14
IPhone 13
iPhone 11 Pro
Suitable for
Smartphone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PanzerGlass Ultra-Wide Fit Glass screen protector

  • Scratch-proof: Protects your device from scratches, which can be caused by everyday failures
  • Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
  • A strong glass for protecting the device from damages, which can happen through daily misfortunes
  • Dirt and moisture repellent and reduces unsightly fingerprints as well as traces of disinfectant gel or hand cream Suitable for Apple iPhone 16e, 14, 13, 13 Pro

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 16e

iPhone 14

IPhone 13

iPhone 11 Pro

Suitable for

Smartphone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Features

Scratch-proof

Content

1 pc(s)

Factory colour

Light (transparent)

Weight

0.047

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413332 PanzerGlass Ultra-Wide Fit Glass screen protector Apple iPhone 16e, iPhone 14, IPhone 13, iPhone 11 Pro 1 pc(s) Scratch-

Description

You know them for sure: The moments when you want a strong protector for your smartphone - when you dance in the club, are in a wild selfie session, or escape from everyday life with a lot of ACTION. The display protection of SAFE. By PanzerGlass is exactly right for this, because it protects the display like a discreet airbag from annoying scratches or fractions, while the smart look and the functionality of your Smartphone remain intact.
The screen protector is ultra-wide fit, which means it covers the front of your phone and offers a complete and crystal clear view of your display, while at the edges still a little space for a SAFE. By PanzerGlass case remains If you want 360 degree protection for your phone, combine the display protection and cover with a PanzerGlass PicturePerfect camera protector.

This text is machine translated.

Scope of delivery

  • SAFE By PanzerGlass Display protection Ultra-Wide Fit

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)