• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat 802000981 BASIC Bracket set 1-piece (L x W x H) 330 x 35 x 20 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bracket set

Width

35 mm

Height

20 mm

Length

330 mm

Dim

(L x W x H) 330 x 35 x 20 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2102145 Parat 802000981 BASIC Bracket set 1-piece (L x W x H) 330 x 35 x 20 mm

User & Safety Instructions

User & Safety Instructions 2102145 Parat 802000981 BASIC Bracket set 1-piece (L x W x H) 330 x 35 x 20 mm

Description

The BASIC clip strip set from PARAT is the accessory with system in each workshop. The three PVC strips consist of 12 flexible twin brackets, the tools such as screwdrivers or ring and fork wrench without any problem.

This text is machine translated.

Features

  • Unlimited expansion option
  • Alternative to the tool box
  • Wall mount
  • 3 strips, each with 12 flexible double clamps.

Scope of delivery

  • 3 strips, each with 12 flexible double clamps.

Hints

Tools not included.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)