• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1433383 Foam insert (L x W x H) 300 x 300 x 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m3 = € 5,490.00)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foam mat

  • With grid foam 1.5 x 1.5 cm that can be cut
  • For form-fitting storage of parts

Technical specifications

  • With Screening 1.5 x 1.5 cm
Product type

Foam insert

Width

300 mm

Height

10 mm

Length

300 mm

Dim

(L x W x H) 300 x 300 x 10 mm

Factory colour

Grey

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1433383 TOOLCRAFT 1433383 Foam insert (L x W x H) 300 x 300 x 10 mm

Description

This foam mat inlay can be used to customise the storage space in a case. The pre-printed grid (approx. 1.5 x 1.5 cm) can be simply cut with a sharp knife. To give you the shape you require. Sensitive equipment such as laser levels and photographic equipment can then be held securely in place.

This text is machine translated.

Hints

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)