• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat Basic Tool Softbag M 5990832991 Universal 1-piece (W x H x D) 500 x 270 x 280 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 500 x 270 x 280 mm

Product type

Tool bag (unequipped)

Range of uses

Universal

Factory colour

Black

Red

Inside width

450 mm

Inside height

200 mm

Internal depth

280 mm

Height

270 mm

Width

500 mm

Depth

280 mm

Weight

2.04 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194349 Parat Basic Tool Softbag M 5990832991 Universal 1-piece (W x H x D) 500 x 270 x 280 mm

User & Safety Instructions

User & Safety Instructions 2194349 Parat Basic Tool Softbag M 5990832991 Universal 1-piece (W x H x D) 500 x 270 x 280 mm

Description

Around 33 tools can be accommodated in the stylish READY BASIC Tool Softbag M and can thus be transported easily and comfortably from work to work. Along with a generous main compartment, around eight pockets, eight rubber loops and two other large storage compartments in the inner pocket ensure order. Seven other external compartments, two of which can be closed, as well as a metal measuring tape holder, a slot for an address label, as well as two lashing loops for a spirit level also keep additional work equipment safely and neatly stowed and quickly within reach. THE PARAT BASIC Tool Softbag M can be transported comfortably even in the filled condition thanks to its low weight, high-quality carrying handles and the practical shoulder strap. The plastic-reinforced bag base as well as the high-quality processing make the Softbag M tool from READY to a long-lasting work companion. Integrated floor gliders also protect work surfaces and the bag itself from damage.

This text is machine translated.

Features

  • 5 plastic floor gliders
  • Plastic reinforced base
  • Can be locked with zip
  • Stable handle
  • Shoulder strap
  • Large main compartment
  • 8 pockets inside
  • 8 inner rubber straps
  • 2 large storage compartments inside
  • 7 storage compartments outside, 2 of which can be closed
  • 2 lashing straps for spirit level
  • Measuring tape holder made of metal
  • Slot for address label.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)