• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat CLASSIC KingSize Plus Roll CP-7 489.610.171 Universal Tool box (empty) (L x W x H) 680 x 600 x 530 mm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

PARAT CLASSIC tool case, rollable, king size, CP-7

  • 1 tool board with 25 push-in compartments - 1 keep-safe compartment, 400 mm
  • 1 tool board with 10 push-in compartments
  • 1 cover plate with 15 push-in compartments - 1 keep-safe compartment, 400 mm
  • 1 bottom tray with cover plate - height 88 mm, with variable subdivisions
  • 1 document compartment in lid
  • A grey aircraft symbol that relates to the aviation industry or air travel.
  • 'Papersleeve' - A stylised symbol shows a round shape within an L-shaped frame, reminiscent of a record sleeve.

Technical specifications

Dim

(L x W x H) 680 x 600 x 530 mm

Product type

Tool box (empty)

Car phone holder features

Casters

Range of uses

Universal

Volume

54 l

Material

ABS plastic

Factory colour

Black

Inside width

575 mm

Inside height

425 mm

Internal depth

220 mm

Length

680 mm

Height

530 mm

Width

600 mm

Depth

270 mm

Weight

9700 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 816222 Parat CLASSIC KingSize Plus Roll CP-7 489.610.171 Universal Tool box (empty) (L x W x H) 680 x 600 x 530 mm

User & Safety Instructions

User & Safety Instructions 816222 Parat CLASSIC KingSize Plus Roll CP-7 489.610.171 Universal Tool box (empty) (L x W x H) 680 x 600 x 530 mm

Description

The classic tool box from PARAT convinces with its generous space and its robust casing on wheels. On two tool boards and a cover plate there are a total of five CP-7 tool holder with three different diameters: 26 mm, 15 mm and 11 mm. In addition, there are four tool loops as well as two Loops for spirit levels.

An exclamation document compartment in the lid provides for the safe storage of documents. The bottom tray offers additional storage space, with a lower part bears compartment, there is a further proof compartment with the dimensions 540 x 63 x 137 mm.

The specially from PARAT developed grid hinges offer a should not be underestimated. Advantage: The cover is securely kept open, the fast grip in the clearly-stocked toolbox is therefore simple - even from the side.
With the dimensions 575 mm x 220 mm x 425 mm (BTH) and a volume of about 54 liters is this tool box is just the right choice for trade and industry.

The empty weight is approx. 9,700 kg. The casing is made of very durable X-ABS plastic.

Features

  • 1 document compartment in the lid
  • 1 tool panel, 2-sided, with CP-7 tool holder 2 x up to 15 mm diameter
  • 1 bottom tray with variable dividers 540 x 88 (63) x 223 mm
  • 1 tool board with CP-7 tool holder diameter up to 11 mm
  • 1 fixed compartment in the bottom tray 540 x 63 x 137 mm
  • 4 tool loops, 2 Loops for spirit level
  • 1 cover plate with 2 CP-7 tool holder diameter up to 26 mm.

Hints

Delivered without tools. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 452.97€ 449.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)