• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat PARABELT 5990838991 Hammer holder 1-piece

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PARABELT hammer holder

  • High quality processingAlways within reach

Technical specifications

Product type

Hammer holder

Factory colour

Black

Red

Width

120 mm

Height

170 mm

Depth

70 mm

Dim

(W x H x D) 120 x 170 x 70 mm

Weight

120 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194355 Parat PARABELT 5990838991 Hammer holder 1-piece

User & Safety Instructions

User & Safety Instructions 2194355 Parat PARABELT 5990838991 Hammer holder 1-piece

Description

A hammer is essential for many operations. Thanks to the high-quality processed PARABELT Hammer Holders, the hands are free for the important work and the hammer is always within reach. The PARABELT belt pouch holds the hammer from a wide range of manufacturers and is also suitable for various other tools that are mounted on a handle or handle. The hammer holder is made of sturdy nylon and is supplied in black/red. The attachment to a belt is done by means of a practical loop. The hammer or other tool is inserted into a metal bar and has a firm seat due to its own weight. Thus, it cannot slip out even during intensive work.

This text is machine translated.

Features

  • For various hammer sizes
  • Movable hammer holder
  • Loop up to 90 mm belt width.

Hints

Contents not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)