• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat PARAPROJECT® BASKET Tablet bag Universal 27,9 cm (11") Toploader Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parat PARAPROJECT® BASKET Toploader Suitable for displays sized (range): 27,9 cm (11")

  • 5 compartments for tablets up to 11"Padded tablet compartmentsResistant carrying strapHandle cushion in different colors

Technical specifications

Product type

Tablet bag

Design

Toploader

Compatible with

Universal

Suitable for

27,9 cm (11")

Suitable for

27,9 cm (11")

Material

Nylon

Depth

245 mm

Height

285 mm

Width

170 mm

Factory colour

Black

Weight

780 g

Keyboard layout

English, QWERTY

Product type description

Zubehör PDA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2612202 Parat PARAPROJECT® BASKET Tablet bag Universal 27,9 cm (11") Toploader Black

User & Safety Instructions

User & Safety Instructions 2612202 Parat PARAPROJECT® BASKET Tablet bag Universal 27,9 cm (11") Toploader Black

Description

The PARAPROJECT® BASKET is a convenient tablet basket that can be used to transport and store up to 5 devices with up to 11". The 5 padded nylon-material compartments provide for the optimum order and the protection of the devices during transport. To ensure that the devices are protected against external influences, the floor and exterior walls are also reinforced and provide the necessary stability. In order to be able to transport the tablets comfortably from A to B, a carrying strap with grip cushion is provided as a transport aid. THE BASKET Tablet bag can be easily integrated into all cases of the PARAPROJECT® Case BASKET series. To ensure the necessary overview when storing the practical tablet cases, the delivery package includes 4 color-coded handle pads in the colors red, blue, orange and green. The grip pads can be easily replaced and adapted to your own needs. So nothing stands in the way of the necessary order!

This text is machine translated.

Features

  • Color-coded handle pads (red, blue, green, orange)5 padded pockets for tablets up to 11"Reinforced bag bodies make the bags extremely robustThe adjustable padded shoulder strap ensures maximum wearing comfortThe padded tablet compartments protect the devices from vibrations

Scope of delivery

  • 4 colored circumfered grip pads (can be customized in red, blue, orange, green)

System requirements

  • Android
  • iOS
  • Windows