• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat PARAPROJECT TB10 TabletBag Tablet bag Universal 32,8 cm (12,9") Toploader Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parat PARAPROJECT TB10 TabletBag Toploader Suitable for displays sized (range): 32,8 cm (12,9")

  • 10 compartments for tablets up to 12.9"Padded tablet compartmentsAdjustable carrying strapIntegrated accessory bagBusiness card pocket in the lid

Technical specifications

Product type

Tablet bag

Design

Toploader

Compatible with

Universal

Suitable for

32,8 cm (12,9")

Suitable for

32,8 cm (12,9")

Material

Nylon

Depth

250 mm

Height

320 mm

Width

270 mm

Factory colour

Black

Weight

1.51 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2612203 Parat PARAPROJECT TB10 TabletBag Tablet bag Universal 32,8 cm (12,9") Toploader Black

User & Safety Instructions

User & Safety Instructions 2612203 Parat PARAPROJECT TB10 TabletBag Tablet bag Universal 32,8 cm (12,9") Toploader Black

Description

Protection and transport IS CAPITALIZED AT READY. Both are perfectly combined with the practical tablet bag PARAPROJECT® TB 10 TabletBag: 10 devices with up to 12.9" can be stored and transported in the bag without any problem. Padded partitions provide the perfect fit in the TabletBag, which also provide the necessary protection for the devices. To ensure that the devices are protected against external influences, the floor and exterior walls are reinforced and reliably repel impacts and moisture. In the lid flap inside there is a lockable accessory compartment made of elastic semi-transparent net fabric, in order to stow small parts and still have them always in view. On the outer side of the bag there is a useful visiting card pocket, in order to be able to assign the bag to its owner easily and quickly. To ensure easy handling, there are two handles on the side in addition to the adjustable, padded shoulder strap. A zip with two zippers completes the PARAPROJECT® TB10 tablet bag for 10 devices up to 12.9“. The TabletBag was made of robust and resistant nylon material in the color black - a timeless companion, which simplifies the daily work routine!

This text is machine translated.

Features

  • Zip with 2 zipper (lockable)Business card pocket (outside)Interior accessories compartmentShoulder / shoulder strap10 padded pockets for tablets up to 12.9"Reinforced base and side panels

System requirements

  • Android
  • iOS
  • Windows

More interesting products

(*All information is plus legal VAT)