• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat TOP-LINE Plus Organize 43000561 Professionals (W x H x D) 430 x 330 x 220 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Top-Line case with drawers

  • Ideal for tools and small parts
  • Configurable compartments
  • Synthetic leather OPOMAT

Technical specifications

Dim

(W x H x D) 430 x 330 x 220 mm

Product type

Tool bag (unequipped)

Car phone holder features

Drawers

Range of uses

Professionals

Material

Leather

Plastic

Factory colour

Black

Inside width

410 mm

Inside height

280 mm

Internal depth

190 mm

Height

330 mm

Width

430 mm

Depth

220 mm

Weight

4000 g

Material (details)

Synthetic leather OPOMAT tool panels by Con-Pearl®

Type

43,000-561

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 812899 Parat TOP-LINE Plus Organize 43000561 Professionals (W x H x D) 430 x 330 x 220 mm

User & Safety Instructions

User & Safety Instructions 812899 Parat TOP-LINE Plus Organize 43000561 Professionals (W x H x D) 430 x 330 x 220 mm

Information

Information 812899 Parat TOP-LINE Plus Organize 43000561 Professionals (W x H x D) 430 x 330 x 220 mm

Description

Extra thick, stamped leather · Extreme load-carrying capacity through aluminium-angle strengthening · Fatigue-proof carrying through ergonomic design of grips with grip recesses and stable metal grip rails · Protective, integrated bottom studs · Tough walls by CON-Pearl®

Features

  • Foldable front wall
  • Middle wall with CP-7 tool holder, Ø 15 mm
  • Rear wall partly foldable, with CP-7 tool holder, Ø 26 mm
  • Carry insert
  • Sub-division for small parts
  • Key locks

Hints

Delivery without illustrated tools Con-Pearl is a registered trademark of Friedola Tech GmbH.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)