• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parker Jotter 2075996 Ballpoint pen Ink colour: Blue 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parker Ballpoint pen Jotter 2075996 Ink colour: Blue

  • Particularly resistant, scratch-proof shaft made of glossy plastic in an iconic design

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Silver

Factory colour

Pink

Content

1 pc(s)

Material

Plastic

Clip material

Stainless steel

Barrel material

Plastic

Replaceable cartridge

Yes

Product type description

JOTTER Originals

Line thickness type

M

indelible/no VOCs

Yes

UKCA

not relevant

Description

Jotter Originals is a collection inspired by a journey back in time to the 90er. The range includes Jotter's characteristic shape and typical click with a sweeping color palette that is a tribute to this iconic decade. A lively new addition for the Jotter family and perfect for writing on the move; Jotter Originals pens glide effortlessly over the paper.

This text is machine translated.

What kind of Retractable Ball Pens are you looking for?