• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module Phoenix Contact 2905962 UM-FLK10/PI/FU/ROC800 Content: 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Passive module
Total no. of pins
12
Connection
IDC/FLK strip
Screws
Mounting type
Carry rail mounting
AWG
24 - 12
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: VARIOFACE
  • Number of pins: 10
  • NOMINAL VOLTAGE 24 V DC
  • Connection type: IDC/FLK strip
  • M3 screw thread
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 54 mm
  • Height: 92.3 mm
  • Depth: 78.9 mm
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -40 °C ... 60 °C
  • Ambient temperature (storage/transport): -40 °C ... 60 °C
  • Mounting type: Rail mounting
  • Stripped length: 7 mm
  • All mounting positions permitted
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Lead wire spacing 2.54 mm
  • Connection according to standard: IEC / EN
  • Article dimensions: Article dimensions
  • Number of channels: 4
  • Status display available: Yes, in the event of a fuse failure
  • Number of connections: 1
  • Insulation material type Case: Unreinforced polyamide PA
  • Max. Current carrying capacity per branch: 200 mA (supplied with a 200 mA fuse, max. 1 A permissible)
  • Suitable I/O-card ROC800 PI
  • Field level: Field level
  • Control level: Control level
  • Supported control: EMERSON ROC800: Supported control: EMERSON ROC800
Product type

Passive module

Total no. of pins

12

Connection

IDC/FLK strip

Screws

Mounting type

Carry rail mounting

24 - 12

Dim

(L x W x H) 78.9 x 54 x 92.3 mm

Content

1 pc(s)

Number of pins

12

Width

54 mm

Height

92.3 mm

Length

78.9 mm

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Depth

78.9 mm

Test current

0.2 A

Rated voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579935 Passive module Phoenix Contact 2905962 UM-FLK10/PI/FU/ROC800 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3579935 Passive module Phoenix Contact 2905962 UM-FLK10/PI/FU/ROC800 Content: 1 pc(s)

Description

Fuse module, connector 1: Screw connection 6-pin, connector 2: IDC/FLK pin strip 1x 10-pin, number of channels: 4

This text is machine translated.