1/3
Image similar
Passive module
14
Screw terminal
24 - 12
8 mm
(L x W x H) 60.7 x 82.5 x 68.8 mm
Screws
IDC/FLK strip
1 A
1 pc(s)
14
82.5 mm
68.8 mm
60.7 mm
Varioface-VIP-3/SC
+60 °C
-20 °C
2.5 mm²
4 mm²
0.2 mm²
0.2 mm²
+ pin strip
yes
Datasheet 2136945 Passive module Varioface-VIP-3/SC Phoenix Contact 2908464 VIP-3/SC/2FLK14/AN/2P/S7-1500A Content: 1 pc(s)
User & Safety Instructions 2136945 Passive module Varioface-VIP-3/SC Phoenix Contact 2908464 VIP-3/SC/2FLK14/AN/2P/S7-1500A Content: 1 pc(s)