• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite Signal tower component LR4-E-Y LED Yellow 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Signal tower component LR4

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Signal tower component

Series

LR4

Factory colour

Yellow

Lighted picture

LED permanent/flashing

Signal type

Flasher

Non-stop light signal

(Ø)

40 mm

Height

40 mm

Features

LED

IP65

Dim

(Ø x H) 40 mm x 40 mm

Length

40 mm

Width

40 mm

Colour

Yellow

Material

PC

Polycarbonate (PC)

Type

LR4-E-Y

Weight

35 g

Calotte colour

Yellow

Documents & Downloads

Datasheet

Datasheet 1892752 Patlite Signal tower component LR4-E-Y LED Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1892752 Patlite Signal tower component LR4-E-Y LED Yellow 1 pc(s)

Description

The newly developed lens and the improved module design deliver bright, uniform light for good visibility from long distances.
A modular rotary and locking system for easy adjustment and reconfigure the LED and buzzer modules, offers ease of use with the highest resistance to vibration and external violence influences.
A slim, smooth form factor (no grooves where dirt and dust can accumulate) and an improved housing design for performance in harsh environments.

This text is machine translated.