• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite Signal tower LR7-102WJBW-G LED Green 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Signal tower LR7

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Signal tower

Series

LR7

Operating voltage

24 V DC

No. of tones

4

Factory colour

White (glossy)

Lighted picture

LED permanent/flashing

Signal type

Flasher

Non-stop light signal

Non-stop acoustic signal

Single tone

Multi-tone signal

Acoustic pulse

(Ø)

70 mm

Height

173.5 mm

Features

LED

IP65

Cable length

1.00 m

Dim

(Ø x H) 70 mm x 173.5 mm

Case colour

White (glossy)

Length

70 mm

Width

70 mm

Colour

Green

Material

PC

Polycarbonate (PC)

Type

LR7-102WJBW-G

Noise emission (max.)

90 dB

Weight

375 g

Calotte colour

Green

Pitch

1000 - 4032 Hz

Documents & Downloads

Datasheet

Datasheet 1920425 Patlite Signal tower LR7-102WJBW-G LED Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1920425 Patlite Signal tower LR7-102WJBW-G LED Green 1 pc(s)

Description

The newly developed lens and the improved module design deliver bright, uniform light for good visibility from long distances.
A revised, fully enclosed Buzzer Module, which offers a high level of water and dust protection and at the same time a loud, omni-directional sound is produced. (LR5 DC12C: 80 dB, LR4 and LR 5:85 dB, LR6: 88 dB, LR 7:90 dB at 1 m)
A modular rotary and locking system for easy adjustment and reconfigure the LED and buzzer modules, offers ease of use with the highest resistance to vibration and external violence influences.
A slim, smooth form factor (no grooves where dirt and dust can accumulate) and an improved housing design for performance in harsh environments.
Available in 24 V DC and AC100-240V with white and silver housings. Four Mounting Options: directly, rod with L-bracket, rod with round holder and rod with foldable bracket.
These features give you the freedom to find the right solution for your application and after you wish to use.
In addition to pre-configured solutions offers the LR-series a variety of individual options so you can make the perfect signal tower itself together!

This text is machine translated.