• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Kraft Mix Extrem Schnell Two-component adhesive PK6ST 24 g

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 499.58)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power-mix extremely fast

  • Crystal Clear
  • Washing resistant
  • Yellow color free
  • This text is machine translated.
  • Symbol image for Pattex Kraft Mix Extrem Schnell Two-component adhesive PK6ST 24 g
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Porcelain, glass, metals, stone, wood, many plastics (duroplasts, glass-fiber reinforced plastics, hard-PVC, etc.), concrete, marble, rubber, polystirene foam

Product type

Two-component adhesive

Not suitable for

PE, PP, PTFE

Processing time

3 min · Solid after 10 minutes · Secure after 24 h

Material suitability

Ceramics

Glass

Metal

Stone

Wood

Plastic

Concrete

Rubber

Heat resistance

-30 to +150 °C

Content

24 g

Adhesive features

Temperature-proof

Documents & Downloads

Datasheet

Datasheet 890254 Pattex Kraft Mix Extrem Schnell Two-component adhesive PK6ST 24 g

Security datasheet

Security datasheet 890254 Pattex Kraft Mix Extrem Schnell Two-component adhesive PK6ST 24 g

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 318: Causes serious eye damage
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …
  • P 273: Avoid release into the environment
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

Features

  • High-quality 2-component epoxy resin
  • Hardens crystal clear
  • Washing resistant
  • High resistance to water, alcohol, gasoline, fuel mixtures, oils and greases, dilute acids and alkalis.
  • Silicone-free.

More interesting products

(*All information is plus legal VAT)