• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Teppich & PVC Glue PTK01 1 kg

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 9.49)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Suitable for

For glueing sticking on the carpet, PVC and linoleum

Product type

Glue

Content

1 kg

Documents & Downloads

Datasheet

Datasheet 562767 Pattex Teppich & PVC Glue PTK01 1 kg

Security datasheet

Security datasheet 562767 Pattex Teppich & PVC Glue PTK01 1 kg

Signal word

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

For glueing sticking on the carpet, PVC and linoleum · Solvent-free, odour, EC1-tested recipe · Ready to use · Easy to process · 30 minutes open time allows corrections · High initial and Endklebkraft · On suitable for floor heating · With and without foam, but also for synthetic second back or fleece back suitable · For all normal bonding of carpet, PVC and CV Linings in the private residential area · On absorbent substrates (for example, screed and covers primed surfaces) · In the private residential area.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)