• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex TEXTIL Special purpose adhesive PXST1 20 g

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 374.50)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for

Textiles such as cotton, Jean substances, Linen, felt and coconut fiber, various mixed fabric and synthetic fibers, also in combination with wood, leather and metal

Product type

Special purpose adhesive

Adhesive features

Water-resistant

Material suitability

Cotton

Content

20 g

Solvent-free

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 890232 Pattex TEXTIL Special purpose adhesive PXST1 20 g

Security datasheet

Security datasheet 890232 Pattex TEXTIL Special purpose adhesive PXST1 20 g

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

A special glue to seam, repairing and glue of textiles.

This text is machine translated.

Features

  • Quick abbindend
  • Good resistance to washing, cleaning and ironing
  • Cures transparently from
  • Silicone-free.

More interesting products

(*All information is plus legal VAT)